5.0SMDJ58A
Description: Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN

Overview of 5.0SMDJ58A by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5.0SMDJ58A by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5.0SMDJ58A by Diodes Incorporated

5.0SMDJ58A
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
SMC, 2 PIN
Reach Compliance Code
not_compliant
Breakdown Voltage-Max
71.2 V
Breakdown Voltage-Min
64.4 V
Breakdown Voltage-Nom
67.8 V
Clamping Voltage-Max
93.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Rep Pk Reverse Voltage-Max
58 V
Reverse Current-Max
5 µA
Reverse Test Voltage
58 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. 5.0SMDJ58A
    Diodes Incorporated
    Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN
    VS

Alternate Parts for 5.0SMDJ58A

This table gives cross-reference parts and alternative options found for 5.0SMDJ58A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ58A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5.0SMDJ60AF1 Transient Suppressor, Yangzhou Yangjie Electronics Co Ltd 5.0SMDJ58A vs 5.0SMDJ60AF1
5.0SMDJ60A Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN MERITEK Electronics Corporation 5.0SMDJ58A vs 5.0SMDJ60A
SMC5K60A-M3/I Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 5.0SMDJ58A vs SMC5K60A-M3/I
5.0SMDJ60A Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc 5.0SMDJ58A vs 5.0SMDJ60A
5.0SMDJ60AHM6G Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMDJ58A vs 5.0SMDJ60AHM6G
5.0SMDJ58A Trans Voltage Suppressor Diode, Alpha & Omega Semiconductor 5.0SMDJ58A vs 5.0SMDJ58A
SMC5K58A-M3/H Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Vishay Intertechnologies 5.0SMDJ58A vs SMC5K58A-M3/H
5.0SMLJ58AHE3-TP Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 5.0SMDJ58A vs 5.0SMLJ58AHE3-TP
5.0SMDJ58A Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMDJ58A vs 5.0SMDJ58A
5.0SMDJ58A Trans Voltage Suppressor Diode, EIC Semiconductor Inc 5.0SMDJ58A vs 5.0SMDJ58A
Part Number Description Manufacturer Compare
5.0SMDJ58A Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation 5.0SMDJ58A vs 5.0SMDJ58A
5.0SMDJ58A Trans Voltage Suppressor Diode, EIC Semiconductor Inc 5.0SMDJ58A vs 5.0SMDJ58A
5.0SMDJ58A Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Lucky Forests Corp Ltd 5.0SMDJ58A vs 5.0SMDJ58A
5.0SMDJ58AF1 Transient Suppressor, Yangzhou Yangjie Electronics Co Ltd 5.0SMDJ58A vs 5.0SMDJ58AF1
5.0SMLJ58AHE3-TP Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components 5.0SMDJ58A vs 5.0SMLJ58AHE3-TP
5.0SMDJ58A Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMDJ58A vs 5.0SMDJ58A
5.0SMDJ60A Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation 5.0SMDJ58A vs 5.0SMDJ60A
5.0SMDJ60A Trans Voltage Suppressor Diode, Taiwan Semiconductor 5.0SMDJ58A vs 5.0SMDJ60A
5.0SMDJ58A Transient Suppressor, Bourns Inc 5.0SMDJ58A vs 5.0SMDJ58A
5.0SMDJ58A Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN MERITEK Electronics Corporation 5.0SMDJ58A vs 5.0SMDJ58A

Related Parts for 5.0SMDJ58A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMDJ58A by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMDJ58A by Diodes Incorporated

  • Please alert me when 5.0SMDJ58A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5.0SMDJ58A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMDJ58A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5.0SMDJ58A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMDJ58A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMDJ58A by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: