Diodes
5.0SMDJ54CA
Description: Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Overview of 5.0SMDJ54CA by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5.0SMDJ54CA by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 27AK1683
Newark Tvs Diode, 5Kw, 54V, Bidir, Smc, Product Range:5.0Smdj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:54V, Clamping Voltage Max:112.5V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:60V Rohs Compliant: Yes |Littelfuse 5.0SMDJ54CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2882
  • 1 $1.3700
  • 25 $1.3700
  • 50 $1.2500
  • 100 $1.2500
  • 250 $1.1600
  • 500 $1.1600
$1.1600 / $1.3700 Buy Now
DISTI # 65W3251
Newark Tvs 5Kw 54V 5%bi Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 5.0SMDJ54CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $1.1500
  • 4,000 $1.0400
  • 6,000 $0.9980
  • 10,000 $0.9600
$0.9600 / $1.1500 Buy Now
DISTI # 30AK1106
Newark Tvs Diode, Bidir, 54V, Do-214Ab Rohs Compliant: Yes |Littelfuse 5.0SMDJ54CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.5200
  • 25 $2.2600
  • 50 $2.0400
  • 100 $1.8200
  • 250 $1.6600
  • 500 $1.4900
$1.4900 / $2.5200 Buy Now
DISTI # F10856CT-ND
DigiKey TVS DIODE 54VWM 87.1VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 15691
In Stock
  • 1 $2.3700
  • 10 $1.9660
  • 100 $1.5646
  • 500 $1.3239
  • 1,000 $1.1233
  • 3,000 $1.0671
  • 6,000 $1.0270
  • 9,000 $0.9869
$0.9869 / $2.3700 Buy Now
DISTI # 576-5.0SMDJ54CA
Mouser Electronics ESD Suppressors / TVS Diodes 5kW 54V 5% Bi-Directional RoHS: Compliant 1568
  • 1 $2.2500
  • 10 $1.8700
  • 100 $1.4900
  • 250 $1.4600
  • 500 $1.2600
  • 1,000 $1.0700
  • 3,000 $1.0200
  • 6,000 $0.9800
$0.9800 / $2.2500 Buy Now
Future Electronics TVS DIODE 54V 87.1V DO214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.9600
$0.9600 Buy Now
Future Electronics TVS DIODE 54V 87.1V DO214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.9600
$0.9600 Buy Now
Future Electronics TVS DIODE 54V 87.1V DO214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.9950
$0.9950 Buy Now
DISTI # 5.0SMDJ54CA
TTI ESD Suppressors / TVS Diodes 5kW 54V 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $1.0000
  • 6,000 $0.9600
  • 9,000 $0.9400
$0.9400 / $1.0000 Buy Now
Ozdisan Elektronik DIODE TVS 5000W 54V DO214AB (SMC) SMT T&R 0
  • 1 $2.1541
  • 3,000 $1.9583
$1.9583 / $2.1541 RFQ
South Electronics 5.0SMDJ54CA 0
RFQ

CAD Models for 5.0SMDJ54CA by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5.0SMDJ54CA by Littelfuse Inc

5.0SMDJ54CA
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
DO-214AB
Package Description
SMC, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max
66.3 V
Breakdown Voltage-Min
60 V
Breakdown Voltage-Nom
63.15 V
Clamping Voltage-Max
87.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-J2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
IEC-61000-4-2; IEC-61000-4-4
Rep Pk Reverse Voltage-Max
54 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 5.0SMDJ54CA
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
    VS

Alternate Parts for 5.0SMDJ54CA

This table gives cross-reference parts and alternative options found for 5.0SMDJ54CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ54CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5.0SMDJ54CA-T7 Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc 5.0SMDJ54CA vs 5.0SMDJ54CA-T7
Part Number Description Manufacturer Compare
5KP54CA-5RE3 Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, Microsemi Corporation 5.0SMDJ54CA vs 5KP54CA-5RE3
5KP54CA-5R Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Bidirectional, 1 Element, Silicon Microsemi Corporation 5.0SMDJ54CA vs 5KP54CA-5R
5.0SMDJ54CA-T7 Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc 5.0SMDJ54CA vs 5.0SMDJ54CA-T7

Related Parts for 5.0SMDJ54CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMDJ54CA by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMDJ54CA by Littelfuse Inc

  • Please alert me when 5.0SMDJ54CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5.0SMDJ54CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMDJ54CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5.0SMDJ54CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMDJ54CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMDJ54CA by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: