-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9039
|
Newark | Tvs Diode, 5Kw, 54V, Unidir, Do-214Ab, Product Range:5.0Smdj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:54V, Clamping Voltage Vc Max:87.1V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse 5.0SMDJ54A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2361 |
|
$1.1600 / $1.3100 | Buy Now |
DISTI #
32M5177
|
Newark | Tvs 5Kw 54V 5%uni Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse 5.0SMDJ54A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $0.9800 | Buy Now |
DISTI #
5.0SMDJ54ACT-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2687 In Stock |
|
$0.8957 / $1.9200 | Buy Now |
DISTI #
576-5.0SMDJ54A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5kW 54V 5% Uni-Directional RoHS: Compliant | 7350 |
|
$0.8030 / $1.7700 | Buy Now |
DISTI #
V72:2272_06425752
|
Arrow Electronics | TVS Diode Single Uni-Dir 54V 5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2246 Container: Cut Strips | Americas - 1437 |
|
$0.8214 / $1.2249 | Buy Now |
DISTI #
75573656
|
RS | TVS 5KW 54V 5%UNI DO-214AB TR13 RoHS | Littelfuse 5.0SMDJ54A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 | RFQ |
|
Future Electronics | 5.0SMDJ Series 6.5 W 66.3 V Uni-Directional Surface Mount TVS Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.7850 | Buy Now |
|
Future Electronics | 5.0SMDJ Series 6.5 W 66.3 V Uni-Directional Surface Mount TVS Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7850 | Buy Now |
DISTI #
67507646
|
Verical | TVS Diode Single Uni-Dir 54V 5KW 2-Pin SMC T/R Min Qty: 8 Package Multiple: 1 Date Code: 2246 | Americas - 1437 |
|
$0.8214 | Buy Now |
DISTI #
5.0SMDJ54A
|
TTI | ESD Protection Diodes / TVS Diodes 5kW 54V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5.0SMDJ54A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ54A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Description | ESD Suppressors / TVS Diodes 5kW 54V 5% Uni-Directional | |
Samacsys Manufacturer | LITTELFUSE | |
Samacsys Modified On | 2023-06-22 10:55:39 | |
Total Weight | 300 | |
Category CO2 Kg | 8.54 | |
CO2 | 2561.9999999999995 | |
Compliance Temperature Grade | Military: -65C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(a), 7(c)-I | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 97 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 1317-36-8, 7439-92-1, 1333-86-4 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 5.0SMDJ54A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ54A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ54A-T13 | Trans Voltage Suppressor Diode, 28000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 5.0SMDJ54A vs 5.0SMDJ54A-T13 |
5.0SMDJ54AS | Trans Voltage Suppressor Diode, | Littelfuse Inc | 5.0SMDJ54A vs 5.0SMDJ54AS |
5.0SMDJ54A-T500 | Trans Voltage Suppressor Diode, 28000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | 5.0SMDJ54A vs 5.0SMDJ54A-T500 |
5.0SMDJ54A-Q | Transient Suppressor, | Bourns Inc | 5.0SMDJ54A vs 5.0SMDJ54A-Q |
5.0SMDJ54A | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ54A vs 5.0SMDJ54A |
5.0SMLJ54AHE3-TP | Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 5.0SMDJ54A vs 5.0SMLJ54AHE3-TP |
5.0SMDJ54A-H | Transient Suppressor, | Bourns Inc | 5.0SMDJ54A vs 5.0SMDJ54A-H |
5.0SMDJ54A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ54A vs 5.0SMDJ54A/TR7 |
5.0SMDJ54A | Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 5.0SMDJ54A vs 5.0SMDJ54A |
5.0SMDJ54A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 5.0SMDJ54A vs 5.0SMDJ54A-T |