Datasheets
5.0SMDJ30CA-Q by: Bourns Inc

Trans Voltage Suppressor Diode,

Part Details for 5.0SMDJ30CA-Q by Bourns Inc

Overview of 5.0SMDJ30CA-Q by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 5.0SMDJ30CA-Q

Part # Distributor Description Stock Price Buy
DISTI # 67AC7020
Newark Dio Tvs Vwm 30V 5Kw Bidir Smc Aec-Q |Bourns 5.0SMDJ30CA-Q RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.9050
$0.9050 Buy Now
DISTI # 118-5.0SMDJ30CA-QCT-ND
DigiKey TVS DIODE 30VWM 48.4VC SMC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1310
In Stock
  • 1 $2.2800
  • 10 $1.5530
  • 100 $1.1107
  • 500 $0.9148
  • 1,000 $0.8509
  • 3,000 $0.8250
$0.8250 / $2.2800 Buy Now
DISTI # 5.0SMDJ30CA-Q
Avnet Americas Diode TVS Single Bi-Directional 30V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ30CA-Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.9372
  • 12,000 $0.9174
  • 18,000 $0.8976
  • 30,000 $0.8778
  • 60,000 $0.8580
  • 300,000 $0.8382
  • 600,000 $0.8250
$0.8250 / $0.9372 Buy Now
DISTI # 652-5.0SMDJ30CA-Q
Mouser Electronics ESD Protection Diodes / TVS Diodes 30V 5kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant 4791
  • 1 $1.9700
  • 10 $1.6400
  • 100 $1.3000
  • 250 $1.2800
  • 500 $1.1000
  • 1,000 $0.9250
  • 3,000 $0.8920
  • 6,000 $0.8530
  • 9,000 $0.8250
$0.8250 / $1.9700 Buy Now
DISTI # 71278783
RS A 30V, 5kW, bi-directional, SMC pkg, AECQ compliant TVS Diode | Bourns 5.0SMDJ30CA-Q RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 6,000 $1.9800
  • 60,000 $1.8800
  • 300,000 $1.7800
  • 600,000 $1.6800
$1.6800 / $1.9800 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1,500 $2.2440
  • 3,000 $1.1880
  • 4,500 $0.8360
  • 6,000 $0.8190
$0.8190 / $2.2440 Buy Now
DISTI # 5.0SMDJ30CA-Q
TTI ESD Protection Diodes / TVS Diodes 30V 5kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 6000
In Stock
  • 3,000 $0.8800
  • 6,000 $0.8400
  • 9,000 $0.8300
$0.8300 / $0.8800 Buy Now
DISTI # 5.0SMDJ30CA-Q
Avnet Abacus - Tape and Reel (Alt: 5.0SMDJ30CA-Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1,500 $2.2440
  • 3,000 $1.1880
  • 4,500 $0.8360
  • 6,000 $0.8190
$0.8190 / $2.2440 Buy Now

Part Details for 5.0SMDJ30CA-Q

5.0SMDJ30CA-Q CAD Models

5.0SMDJ30CA-Q Part Data Attributes

5.0SMDJ30CA-Q Bourns Inc
Buy Now Datasheet
Compare Parts:
5.0SMDJ30CA-Q Bourns Inc Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 24 Weeks
Date Of Intro 2018-06-25
Samacsys Manufacturer Bourns
Additional Feature PRSM-MIN
Breakdown Voltage-Max 36.8 V
Breakdown Voltage-Min 33.3 V
Breakdown Voltage-Nom 35.05 V
Clamping Voltage-Max 62.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 2 µA
Reverse Test Voltage 30 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for 5.0SMDJ30CA-Q

This table gives cross-reference parts and alternative options found for 5.0SMDJ30CA-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ30CA-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5.0SMDJ30CA Trans Voltage Suppressor Diode, EIC Semiconductor Inc 5.0SMDJ30CA-Q vs 5.0SMDJ30CA
5.0SMDJ30CA-QH Trans Voltage Suppressor Diode, Bourns Inc 5.0SMDJ30CA-Q vs 5.0SMDJ30CA-QH
Part Number Description Manufacturer Compare
5.0SMDJ30CA Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation 5.0SMDJ30CA-Q vs 5.0SMDJ30CA
5.0SMDJ30CA-QH Trans Voltage Suppressor Diode, Bourns Inc 5.0SMDJ30CA-Q vs 5.0SMDJ30CA-QH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMDJ30CA-Q by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMDJ30CA-Q by Bourns Inc

Select Manufacturer
Which Manufacturer of 5.0SMDJ30CA-Q would you like to use for your alert(s)?
  • Please alert me when 5.0SMDJ30CA-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5.0SMDJ30CA-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMDJ30CA-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5.0SMDJ30CA-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMDJ30CA-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMDJ30CA-Q by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: