Part Details for 5.0SMDJ30A by Alpha & Omega Semiconductor
Overview of 5.0SMDJ30A by Alpha & Omega Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5.0SMDJ30A
5.0SMDJ30A CAD Models
5.0SMDJ30A Part Data Attributes
|
5.0SMDJ30A
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ30A
Alpha & Omega Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for 5.0SMDJ30A
This table gives cross-reference parts and alternative options found for 5.0SMDJ30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMDJ30A-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ30A vs 5.0SMDJ30A-T |
5KASMC30AHM3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ30A vs 5KASMC30AHM3_A/I |
5.0SMDJ30A | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 5.0SMDJ30A vs 5.0SMDJ30A |
5.0SMDJ30AF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Transient Suppressor, | 5.0SMDJ30A vs 5.0SMDJ30AF1 |
5.0SMDJ30A-QH | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, | 5.0SMDJ30A vs 5.0SMDJ30A-QH |
5KASMC30AHM3_A/H | Vishay Intertechnologies | $1.4169 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | 5.0SMDJ30A vs 5KASMC30AHM3_A/H |