Part Details for 5.0SMDJ17CA-T7 by Littelfuse Inc
Overview of 5.0SMDJ17CA-T7 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ17CA-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4189
|
Newark | Tvs 5Kw 17V 5% Bi Do-214Ab Tr07 Rohs/ Tr |Littelfuse 5.0SMDJ17CA-T7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7800 / $1.0500 | Buy Now |
DISTI #
18-5.0SMDJ17CA-T7CT-ND
|
DigiKey | TVS DIODE 17VWM 27.6VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.7612 / $2.0000 | Buy Now |
DISTI #
576-5.0SMDJ17CA-T7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5kW 17V 5% Bi-Directional RoHS: Compliant | 0 |
|
$0.7790 / $1.5400 | Order Now |
DISTI #
75573530
|
RS | TVS 5KW 17V 5% BI DO-214AB TR07 RoHS | Littelfuse 5.0SMDJ17CA-T7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 | RFQ |
DISTI #
5.0SMDJ17CA-T7
|
TTI | ESD Protection Diodes / TVS Diodes 5kW 17V 5% Bi-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7600 / $0.8400 | Buy Now |
DISTI #
5.0SMDJ17CA-T7-LF
|
TME | Diode: TVS, 5kW, 19.9V, 300A, bidirectional, ±5%, SMC, reel,tape Min Qty: 1 | 0 |
|
$1.0200 / $1.5400 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 5000W 17V DO214AB (SMC) SMT T&R | 0 |
|
$1.4315 / $1.5747 | RFQ |
Part Details for 5.0SMDJ17CA-T7
5.0SMDJ17CA-T7 CAD Models
5.0SMDJ17CA-T7 Part Data Attributes
|
5.0SMDJ17CA-T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ17CA-T7
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-J2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 20.9 V | |
Breakdown Voltage-Min | 18.9 V | |
Breakdown Voltage-Nom | 19.9 V | |
Clamping Voltage-Max | 27.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 5.0SMDJ17CA-T7
This table gives cross-reference parts and alternative options found for 5.0SMDJ17CA-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ17CA-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP17CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, 5KP, 2 PIN | 5.0SMDJ17CA-T7 vs 5KP17CA |
5KP17CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | 5.0SMDJ17CA-T7 vs 5KP17CA |
5.0SMDJ17CA | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 5.0SMDJ17CA-T7 vs 5.0SMDJ17CA |
5KP17CA | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | 5.0SMDJ17CA-T7 vs 5KP17CA |
5KP17CA | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | 5.0SMDJ17CA-T7 vs 5KP17CA |
5KP17CA | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | 5.0SMDJ17CA-T7 vs 5KP17CA |
5KP17CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN | 5.0SMDJ17CA-T7 vs 5KP17CA |
5KP17CA | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | 5.0SMDJ17CA-T7 vs 5KP17CA |
5KP17CA | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 5000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN | 5.0SMDJ17CA-T7 vs 5KP17CA |
5KP17CA | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional, 1 Element, Silicon, | 5.0SMDJ17CA-T7 vs 5KP17CA |