Datasheets
5.0SMDJ15CA by:

Trans Voltage Suppressor Diode,

Part Details for 5.0SMDJ15CA by YAGEO Corporation

Overview of 5.0SMDJ15CA by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 5.0SMDJ15CA

5.0SMDJ15CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5.0SMDJ15CA Part Data Attributes

5.0SMDJ15CA YAGEO Corporation
Buy Now Datasheet
Compare Parts:
5.0SMDJ15CA YAGEO Corporation Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2018-11-05
Additional Feature EXCELLENT CLAMPING CAPABILITY, TR, 7 INCH: 500
Breakdown Voltage-Max 18.5 V
Breakdown Voltage-Min 16.7 V
Breakdown Voltage-Nom 17.6 V
Clamping Voltage-Max 24.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard UL CERTIFIED
Rep Pk Reverse Voltage-Max 15 V
Reverse Current-Max 100 µA
Reverse Test Voltage 15 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for 5.0SMDJ15CA

This table gives cross-reference parts and alternative options found for 5.0SMDJ15CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ15CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5.0SMDJ15CA-Q Trans Voltage Suppressor Diode, Bourns Inc 5.0SMDJ15CA vs 5.0SMDJ15CA-Q
5.0SMDJ15CA Transient Suppressor, Bourns Inc 5.0SMDJ15CA vs 5.0SMDJ15CA
Part Number Description Manufacturer Compare
5.0SMDJ15CA-Q Trans Voltage Suppressor Diode, Bourns Inc 5.0SMDJ15CA vs 5.0SMDJ15CA-Q
5.0SMDJ15CAS Trans Voltage Suppressor Diode, Littelfuse Inc 5.0SMDJ15CA vs 5.0SMDJ15CAS
5.0SMDJ15CA-QH Trans Voltage Suppressor Diode, Bourns Inc 5.0SMDJ15CA vs 5.0SMDJ15CA-QH
5.0SMDJ15CA Transient Suppressor, Bourns Inc 5.0SMDJ15CA vs 5.0SMDJ15CA

5.0SMDJ15CA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMDJ15CA by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMDJ15CA by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 5.0SMDJ15CA would you like to use for your alert(s)?
  • Please alert me when 5.0SMDJ15CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5.0SMDJ15CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMDJ15CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5.0SMDJ15CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMDJ15CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMDJ15CA by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: