Part Details for 5.0SMDJ10A-Q by Bourns Inc
Overview of 5.0SMDJ10A-Q by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 5.0SMDJ10A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9653
|
Newark | Dio Tvs Vwm 10V 5Kw Unidir Smc Aec-Q |Bourns 5.0SMDJ10A-Q Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8570 | Buy Now |
DISTI #
118-5.0SMDJ10A-QTR-ND
|
DigiKey | TVS DIODE 10VWM 17VC SMC Min Qty: 6000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7813 / $0.8080 | Buy Now |
DISTI #
5.0SMDJ10A-Q
|
Avnet Americas | TVS Diode Uni-Directional 10V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ10A-Q) Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7813 / $0.8875 | Buy Now |
DISTI #
652-5.0SMDJ10A-Q
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 5KW UNI RoHS: Compliant | 0 |
|
$0.9370 | Order Now |
DISTI #
71817665
|
RS | A 10V, 5kW, uni-directional, SMC pkg, AECQ compliant TVS Diode | Bourns 5.0SMDJ10A-Q RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.7760 / $2.1250 | Buy Now | |
DISTI #
5.0SMDJ10A-Q
|
TTI | ESD Suppressors / TVS Diodes TVS 5KW UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.0400 | Buy Now |
DISTI #
5.0SMDJ10A-Q
|
Avnet Americas | TVS Diode Uni-Directional 10V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ10A-Q) Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7813 / $0.8875 | Buy Now |
|
Master Electronics | 0 |
|
$0.7760 / $2.1250 | Buy Now |
Part Details for 5.0SMDJ10A-Q
5.0SMDJ10A-Q CAD Models
5.0SMDJ10A-Q Part Data Attributes:
|
5.0SMDJ10A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ10A-Q
Bourns Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-09-06 | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 22.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 6 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 5.0SMDJ10A-Q
This table gives cross-reference parts and alternative options found for 5.0SMDJ10A-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ10A-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KASMC10AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 5.0SMDJ10A-Q vs 5KASMC10AHM3_A/I |
5.0SMDJ10A-QH | Transient Suppressor, | Bourns Inc | 5.0SMDJ10A-Q vs 5.0SMDJ10A-QH |
5KASMC10AHM3/57 | DIODE TVS DIODE, Transient Suppressor | Vishay Semiconductors | 5.0SMDJ10A-Q vs 5KASMC10AHM3/57 |