Part Details for 5.0SMDJ100AHM6G by Taiwan Semiconductor
Overview of 5.0SMDJ100AHM6G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ100AHM6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5.0SMDJ100AHM6GCT-ND
|
DigiKey | TVS DIODE 100VWM 162VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3760 In Stock |
|
$1.6661 / $3.5700 | Buy Now |
DISTI #
5.0SMDJ100AHM6G
|
Avnet Americas | Diode TVS Single Uni-Directional 100V 5000W Automotive 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ100AHM6G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
821-50SMDJ100AHM6G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5000W 117V 5% Unidir ectional TVS RoHS: Compliant | 0 |
|
$1.7300 | Order Now |
Part Details for 5.0SMDJ100AHM6G
5.0SMDJ100AHM6G CAD Models
5.0SMDJ100AHM6G Part Data Attributes
|
5.0SMDJ100AHM6G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ100AHM6G
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-06-14 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 5.0SMDJ100AHM6G
This table gives cross-reference parts and alternative options found for 5.0SMDJ100AHM6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ100AHM6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ100A | Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | MERITEK Electronics Corporation | 5.0SMDJ100AHM6G vs 5.0SMDJ100A |
5.0SMDJ100A | Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Alpha & Omega Semiconductor | 5.0SMDJ100AHM6G vs 5.0SMDJ100A |
5.0SMDJ100A | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ100AHM6G vs 5.0SMDJ100A |
5.0SMDJ100AF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | 5.0SMDJ100AHM6G vs 5.0SMDJ100AF1 |
5.0SMDJ100AH | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ100AHM6G vs 5.0SMDJ100AH |
5.0SMCJ100A | Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Hitano Enterprise Corp | 5.0SMDJ100AHM6G vs 5.0SMCJ100A |
5.0SMDJ100A | Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | 5.0SMDJ100AHM6G vs 5.0SMDJ100A |
5.0SMDJ100A | Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 5.0SMDJ100AHM6G vs 5.0SMDJ100A |
5.0SMDJ100A | Transient Suppressor, | Bourns Inc | 5.0SMDJ100AHM6G vs 5.0SMDJ100A |
5.0SMDJ100A | Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Pulse Electronics Corporation | 5.0SMDJ100AHM6G vs 5.0SMDJ100A |