5.0SMCJ43-T3-LF
Won-Top Electronics Co Ltd
Description: Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Overview of 5.0SMCJ43-T3-LF by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5.0SMCJ43-T3-LF by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5.0SMCJ43-T3-LF by Won-Top Electronics Co Ltd

5.0SMCJ43-T3-LF
Won-Top Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
58.4 V
Breakdown Voltage-Min
47.8 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Rep Pk Reverse Voltage-Max
43 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. 5.0SMCJ43-T3-LF
    Won-Top Electronics Co Ltd
    Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
    VS

Alternate Parts for 5.0SMCJ43-T3-LF

This table gives cross-reference parts and alternative options found for 5.0SMCJ43-T3-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMCJ43-T3-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5.0SMLJ43A Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc 5.0SMCJ43-T3-LF vs 5.0SMLJ43A
5.0SMDJ45A-AT/7 Transient Suppressor, Pulse Electronics Corporation 5.0SMCJ43-T3-LF vs 5.0SMDJ45A-AT/7
ATV50C430J-HF Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Comchip Technology Corporation Ltd 5.0SMCJ43-T3-LF vs ATV50C430J-HF
5.0SMLJ43A Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN Micro Commercial Components 5.0SMCJ43-T3-LF vs 5.0SMLJ43A
5.0SMDJ43AV-W Trans Voltage Suppressor Diode, Rectron Semiconductor 5.0SMCJ43-T3-LF vs 5.0SMDJ43AV-W
5.0SMDJ43A-T7 Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc 5.0SMCJ43-T3-LF vs 5.0SMDJ43A-T7
5.0SMDJ43A-QH Trans Voltage Suppressor Diode, Bourns Inc 5.0SMCJ43-T3-LF vs 5.0SMDJ43A-QH
5.0SMDJ45A-AT/7 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMCJ43-T3-LF vs 5.0SMDJ45A-AT/7
5.0SMDJ43A-W Trans Voltage Suppressor Diode, Rectron Semiconductor 5.0SMCJ43-T3-LF vs 5.0SMDJ43A-W
5.0SMDJ43A-AT/13 Trans Voltage Suppressor Diode, YAGEO Corporation 5.0SMCJ43-T3-LF vs 5.0SMDJ43A-AT/13
Part Number Description Manufacturer Compare
5.0SMDJ43AV-T Trans Voltage Suppressor Diode, Rectron Semiconductor 5.0SMCJ43-T3-LF vs 5.0SMDJ43AV-T
5.0SMDJ43AV-W Trans Voltage Suppressor Diode, Rectron Semiconductor 5.0SMCJ43-T3-LF vs 5.0SMDJ43AV-W
5.0SMCJ45A-T3 Trans Voltage Suppressor Diode, 5000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd 5.0SMCJ43-T3-LF vs 5.0SMCJ45A-T3
5.0SMDJ45A-T Trans Voltage Suppressor Diode, Rectron Semiconductor 5.0SMCJ43-T3-LF vs 5.0SMDJ45A-T
5.0SMCJ43A-T3-LF Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd 5.0SMCJ43-T3-LF vs 5.0SMCJ43A-T3-LF
ATV50C430J-HF Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Comchip Technology Corporation Ltd 5.0SMCJ43-T3-LF vs ATV50C430J-HF
5SMDJ45A Trans Voltage Suppressor Diode, 5000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN Secos Corporation 5.0SMCJ43-T3-LF vs 5SMDJ45A
5.0SMDJ43A-Q Trans Voltage Suppressor Diode, Bourns Inc 5.0SMCJ43-T3-LF vs 5.0SMDJ43A-Q
5.0SMCJ43 Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp 5.0SMCJ43-T3-LF vs 5.0SMCJ43
5.0SMDJ43A-T7 Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc 5.0SMCJ43-T3-LF vs 5.0SMDJ43A-T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5.0SMCJ43-T3-LF by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5.0SMCJ43-T3-LF by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 5.0SMCJ43-T3-LF would you like to use for your alert(s)?
  • Please alert me when 5.0SMCJ43-T3-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5.0SMCJ43-T3-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5.0SMCJ43-T3-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5.0SMCJ43-T3-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5.0SMCJ43-T3-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5.0SMCJ43-T3-LF by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: