Part Details for 5.0SMCJ160CA by Diotec Semiconductor AG
Overview of 5.0SMCJ160CA by Diotec Semiconductor AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMCJ160CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-5.0SMCJ160CA-ND
|
DigiKey | TVS DIODE 160VWM 259VC DO-214AB Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4830 | Buy Now |
DISTI #
637-5.0SMCJ160CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMC, 150C, 5000W, Bidir RoHS: Compliant | 0 |
|
$0.4460 / $0.4670 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMC - 160V - 5000W - Bidirectional RoHS: Compliant | 0 |
|
$0.3925 / $0.4338 | Buy Now |
Part Details for 5.0SMCJ160CA
5.0SMCJ160CA CAD Models
5.0SMCJ160CA Part Data Attributes
|
5.0SMCJ160CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
5.0SMCJ160CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 5000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.5 V | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Rep Pk Reverse Voltage-Max | 160 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 160 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 5.0SMCJ160CA
This table gives cross-reference parts and alternative options found for 5.0SMCJ160CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMCJ160CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5.0SMCJ160CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional | 5.0SMCJ160CA vs 5.0SMCJ160CA |
5.0SMCJ160CA | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional | 5.0SMCJ160CA vs 5.0SMCJ160CA |