There are no models available for this part yet.
Overview of 5.05510.9360000 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10093055-106TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 6 Positions, 2.00mm (0.079in) Pitch. | |
10132797-055100LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 50 position, 4.3mm height plug connector. | |
20021832-05510T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 10 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 5.05510.9360000 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000001165833
|
Sager | Switch Contact Blocks / Switch Kits Coupling 1/2, 5/6, 3/4 Min Qty: 20 | 0 |
|
$1.9200 / $2.8800 | Buy Now |