Part Details for 5.05.512.021/2300 by RAFI USA Inc
Overview of 5.05.512.021/2300 by RAFI USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2300AUJZ-R2 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down | |
ADP2300-EVALZ | Analog Devices | ADJ Version ADP2300 Demo Board | |
ADP2300AUJZ-R7 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down |
Price & Stock for 5.05.512.021/2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $3.3300 | Buy Now |
DISTI #
000000000006355505
|
Sager | Switch Actuators actuator assembl. MICON5 18 GH9.55 LF Min Qty: 500 | 0 |
|
$2.3100 / $2.4400 | Buy Now |