There are no models available for this part yet.
Overview of 5.05.511.747/1200 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for 5.05.511.747/1200 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1715-5.05.511.747/1200-ND
|
DigiKey | RAFIX 22 FS+ LED-CLIP 24V WHITE Min Qty: 1 Lead time: 10 Weeks Container: Box |
17 In Stock |
|
$21.7448 / $27.6500 | Buy Now | |
Onlinecomponents.com | LED-Clip, LED white, 24 V DC RoHS: Compliant |
46 In Stock |
|
$19.3900 / $25.0100 | Buy Now | ||
DISTI #
000000000005552221
|
Sager | LED Mounting Hardware RAFIX FS LED clip 24V White Min Qty: 10 | 0 |
|
$21.0300 / $27.0400 | Buy Now | |
Master Electronics | LED-Clip, LED white, 24 V DC RoHS: Compliant |
46 In Stock |
|
$19.3900 / $25.0100 | Buy Now |