Part Details for 5.05.511.640/0000 by RAFI USA Inc
Overview of 5.05.511.640/0000 by RAFI USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 5.05.511.640/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5.05.511.640/0000-ND
|
DigiKey | RING ILLUMINATION D 23.7 PLUNGER Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
119 In Stock |
|
$5.0400 | Buy Now |
DISTI #
1715-5.05.511.640/0000-ND
|
DigiKey | RING ILLUMINATION D 23.7 PLUNGER Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.0243 / $5.4400 | Buy Now |
|
Onlinecomponents.com | MICON 5 - Plunger round, ring illumination RoHS: Compliant |
119 Partner Stock |
|
$4.1200 / $6.2600 | Buy Now |
DISTI #
000000000005552208
|
Sager | Switch Bezels / Switch Caps Ring illumination D 23.7 St ssel 14.5 Min Qty: 100 | 0 |
|
$4.3300 / $5.3800 | Buy Now |
|
Master Electronics | MICON 5 - Plunger round, ring illumination RoHS: Compliant |
119 Partner Stock |
|
$4.1200 / $6.2600 | Buy Now |