Part Details for 5.04.909.033/4010 by RAFI USA Inc
Overview of 5.04.909.033/4010 by RAFI USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
PL140-101LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 5.04.909.033/4010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lens for IP65 keys (without absorption rubber), with silver aluminum insert, with "1" symbol RoHS: Compliant | 0 |
|
$29.7400 / $46.7100 | Buy Now |
DISTI #
000000000005551942
|
Sager | Industrial Panel Mount Indicators / Switch Indicators BLENDE kompl. 1 | 0 |
|
Buy Now |