Part Details for 5.04.520.174/0217 by RAFI USA Inc
Overview of 5.04.520.174/0217 by RAFI USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-402-17LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,17 Positions, 2.54 mm (0.100in) Pitch. | |
68602-170HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 70 Positions, 2.54 mm (0.100in)Pitch. | |
10131930-217ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 17 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 5.04.520.174/0217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005551898
|
Sager | Switch Cases / Switch Covers ABDECKUNG KOMPL. | 0 |
|
Buy Now |