Part Details for 5.00.888.510/8100 by RAFI USA Inc
Overview of 5.00.888.510/8100 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
810001BK-22LF | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL | |
81006AKILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS Outputs | |
810001BK-22LFT | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL |
Price & Stock for 5.00.888.510/8100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1752-ND
|
DigiKey | LUMOTAST 16 C-LAB BEZEL METALLIZ Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
102 In Stock |
|
$2.1625 / $2.5900 | Buy Now |
|
Onlinecomponents.com | LUMOTAST 16 Front Ring, C-LAB, Metal RoHS: Compliant |
211 In Stock |
|
$2.7000 / $4.0600 | Buy Now |
DISTI #
000000000005770100
|
Sager | Switch Bezels / Switch Caps kit Min Qty: 10 | 0 |
|
$2.9300 / $4.4000 | Buy Now |
|
Master Electronics | LUMOTAST 16 Front Ring, C-LAB, Metal RoHS: Compliant |
211 In Stock |
|
$2.7000 / $4.0600 | Buy Now |