Part Details for 5.00.350.013/1301 by RAFI GmbH & Co Kg
Overview of 5.00.350.013/1301 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Price & Stock for 5.00.350.013/1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM3074
|
Newark | Bezel With Front Ring, Red Rohs Compliant: Yes |Rafi 5.00.350.013/1301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
611-500.350.013/1301
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators FRONT CAP Transparent Red RoHS: Compliant | 0 |
|
$2.0800 / $4.8600 | Order Now |
DISTI #
72059177
|
RS | Accessory, Front Cap, Transparent Red | RAFI 5.00.350.013/1301 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7100 / $2.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.2600 | Buy Now |