Part Details for 5.00.100.233/0100 by RAFI GmbH & Co Kg
Overview of 5.00.100.233/0100 by RAFI GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 5.00.100.233/0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-5.00.100.2330100
|
Mouser Electronics | Switch Contact Blocks / Switch Kits E-BOX Contactelement AU 2O. 24V LED wh | 0 |
|
$53.7200 / $54.0200 | Order Now |
DISTI #
72059158
|
RS | Contact Block, E-BOX Modular, Standard Contact Module, Wht LED,2NC,35V, Cage Clamp | RAFI 5.00.100.233/0100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$51.6400 / $57.3800 | RFQ |