Part Details for 5.00.100.196/0000 by RAFI GmbH & Co Kg
Overview of 5.00.100.196/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.00.100.196/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-500.100.196/0000
|
Mouser Electronics | Switch Contact Blocks / Switch Kits RAFIX 22 QR Switch element Ag 1NO RoHS: Compliant | 0 |
|
$10.4600 / $12.9500 | Order Now |
DISTI #
72059146
|
RS | Contact Block, RAFIX 22 QR, Switching Element,1NO, Silver, No Coupling, BA9's, QC | RAFI 5.00.100.196/0000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6200 / $11.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.8500 | Buy Now |
DISTI #
12G7846
|
Bürklin Elektronik | Switch element, 1 Form A (N/O), latching, 400 V, 10 A, 5.00.100.196/0000 Min Qty: 1 | 10 |
|
$6.1035 | Buy Now |