There are no models available for this part yet.
Overview of 5.00.100.193/0000 by RAFI GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 5.00.100.193/0000 by RAFI GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AM3065
|
Newark | Rafix 22 Qr, Switching Element Rohs Compliant: Yes |Rafi 5.00.100.193/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6900 | Buy Now | |
DISTI #
611-500.100.193/0000
|
Mouser Electronics | Switch Contact Blocks / Switch Kits RAFIX 22 QR Switch element Au 1NC RoHS: Compliant | 0 |
|
$12.9500 / $17.4400 | Order Now | |
DISTI #
72059143
|
RS | Contact Block, RAFIX 22 QR, Switching Element,1NC, Gold, No Coupling, Screw Terminal | RAFI 5.00.100.193/0000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1100 / $18.3200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$11.8000 | Buy Now |