Part Details for 5.00.100.141/0000 by RAFI GmbH & Co Kg
Overview of 5.00.100.141/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 5.00.100.141/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M6913
|
Newark | Contact Block, Switch Terminals:Screw, No. Of Poles:2 Pole, Contact Current Max:6A, Contact Voltage Ac Max:250V, For Use With:Rafix 22 Qr Switches, Contact Voltage Dc Max:250V, Product Range:-, Contact Configuration:2Nc, Contact Rohs Compliant: Yes |Rafi 5.00.100.141/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7800 / $20.8200 | Buy Now |
DISTI #
611-5.00100.1410000
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Contact Block Screw 2Nc Ag RoHS: Compliant | 10 |
|
$13.8200 / $19.8000 | Buy Now |
DISTI #
70128672
|
RS | Contact Block, RAFIX 22QR, Switching Element,2NC, Silver, No Coupling.Screw, BA9s | RAFI 5.00.100.141/0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7 |
|
$14.2400 / $20.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$14.1200 | Buy Now |
DISTI #
62451897
|
Verical | Contact block with silver contacts, without coupling, screw terminals, 2 NC RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2028 | Americas - 30 |
|
$17.1990 / $19.6430 | Buy Now |
Part Details for 5.00.100.141/0000
5.00.100.141/0000 CAD Models
5.00.100.141/0000 Part Data Attributes
|
5.00.100.141/0000
RAFI GmbH & Co Kg
Buy Now
|
Compare Parts:
5.00.100.141/0000
RAFI GmbH & Co Kg
|
Samacsys Manufacturer | RAFI |