Part Details for 5.00.070.082/0000 by RAFI USA Inc
Overview of 5.00.070.082/0000 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 5.00.070.082/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-5.00.070.082/0000-ND
|
DigiKey | CONFIG SWITCH LAMP SOCKET 250V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2744 | Buy Now |
|
Onlinecomponents.com | RAFIX 22 QR - Lamp socket, screw terminals, without coupling, plus switching RoHS: Compliant | 0 |
|
$19.3100 / $27.4200 | Buy Now |
DISTI #
000000000005551786
|
Sager | Switch Contact Blocks / Switch Kits RAFIX 22 QR lamp socket Min Qty: 50 | 0 |
|
$19.8100 / $20.9700 | Buy Now |