Part Details for 5-SA by Excelta Corporation
Overview of 5-SA by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8997
|
Newark | Tools, Tweezers, Tweezer Type:Precision, Tweezer Tip Type/Style:Straight, Pointed, Overall Length:4.25", Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:-, Applications:Electronics Rohs Compliant: Yes |Excelta 5-SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$56.1500 | Buy Now |
DISTI #
2827-5-SA-ND
|
DigiKey | TWEEZERS - STRAIGHT TAPERED ULTR Min Qty: 1 Lead time: 2 Weeks Container: Box |
13 In Stock |
|
$59.5394 / $67.4800 | Buy Now |
|
Onlinecomponents.com | The 5-SA straight tapered ultra-fine pointed tweezers is primarily used for microscopy. The style 5 has the finest points available. The overall length is 4.25". It is made of anti-magnetic Neverust® stainless steel. RoHS: Compliant | 0 |
|
$52.2600 / $69.1800 | Buy Now |
DISTI #
352TW702
|
Techni-Tool, Inc. | Excelta 5-SA Tweezers, 3-Star, Straight, Tapered Ultra Fine Point, Anti-Mag. SS, 4.25" OAL | 883 |
|
$56.1500 | Buy Now |
DISTI #
352TW702
|
TestEquity LLC | Excelta 5-SA Tweezers, 3-Star, Straight, Tapered Ultra Fine Point, Anti-Mag. SS, 4.25" OAL | 883 |
|
$56.1500 | Buy Now |