Datasheets
5-HCIS068-51TT by: Advanced Interconnections Corp

IC Socket, PGA68, 68 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,

Part Details for 5-HCIS068-51TT by Advanced Interconnections Corp

Overview of 5-HCIS068-51TT by Advanced Interconnections Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPA651TT-E1-A Renesas Electronics Corporation P-Channel Mos Field Effect Transistor For Switching

Part Details for 5-HCIS068-51TT

5-HCIS068-51TT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5-HCIS068-51TT Part Data Attributes

5-HCIS068-51TT Advanced Interconnections Corp
Buy Now Datasheet
Compare Parts:
5-HCIS068-51TT Advanced Interconnections Corp IC Socket, PGA68, 68 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature 1.0 OZ. AVG. INSERTION FORCE
Body Breadth 1.1 inch
Body Depth 0.13 inch
Body Length 1.1 inch
Contact Configuration 11X11
Contact Finish Mating SN-PB ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material BE-CU
Contact Style RND PIN-SKT
Device Socket Type IC SOCKET
Device Type Used On PGA68
Housing Material GLASS FILLED THERMOPLASTIC
JESD-609 Code e0
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 68
Operating Temperature-Max 260 °C
Operating Temperature-Min -60 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.1 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER

Alternate Parts for 5-HCIS068-51TT

This table gives cross-reference parts and alternative options found for 5-HCIS068-51TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-HCIS068-51TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5-HCIS068-51GG IC Socket, PGA68, 68 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, Advanced Interconnections Corp 5-HCIS068-51TT vs 5-HCIS068-51GG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-HCIS068-51TT by Advanced Interconnections Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-HCIS068-51TT by Advanced Interconnections Corp

Select Manufacturer
Which Manufacturer of 5-HCIS068-51TT would you like to use for your alert(s)?
  • Please alert me when 5-HCIS068-51TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-HCIS068-51TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-HCIS068-51TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-HCIS068-51TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-HCIS068-51TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-HCIS068-51TT by Advanced Interconnections Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: