Part Details for 5-969484-3 by TE Connectivity
Overview of 5-969484-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-969484-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-969484-3-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 3200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2115 | Buy Now |
DISTI #
5-969484-3
|
Avnet Americas | STD TIM MK2 HSG 2P - Bulk (Alt: 5-969484-3) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.1559 / $0.1616 | Buy Now |
DISTI #
571-5-969484-3
|
Mouser Electronics | Automotive Connectors STD TIM MK2 HSG 2P RoHS: Compliant | 0 |
|
$0.1910 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Box | 0Box |
|
$0.1625 | Buy Now |
DISTI #
AMP5-969484-3
|
Heilind Electronics | STD TIM MK2 HSG 2P | Americas - 0 in Stock |
|
$0.2031 / $0.2125 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1272 / $0.2656 | Buy Now |
DISTI #
AMP5-969484-3
|
Interstate Connecting Components | STD TIM MK2 HSG 2P | 0 |
|
$0.2031 / $0.2125 | Buy Now |
DISTI #
000000000002350292
|
Sager | Automotive Connectors STD TIM MK2 HSG 2P Min Qty: 3200 | 0 |
|
$0.1918 / $0.1973 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1272 / $0.2656 | Buy Now |