-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 2.8 HSG 6POS 2.LOCKING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4602
|
Newark | Automotive Conn Amp Mcp 2.8 Hsg 6Pos 2.locking |Amp Te Connectivity 5-968970-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23935 |
|
$1.1600 / $1.7900 | Buy Now |
DISTI #
17-5-968970-1-ND
|
DigiKey | AMP MCP 2.8 HSG 6POS 2.LOCKING Min Qty: 1 Lead time: 14 Weeks Container: Box |
2398 In Stock |
|
$0.9710 / $1.1200 | Buy Now |
DISTI #
5-968970-1
|
Avnet Americas | Connector Housing Receptacle 6 Position Straight Cable Mount - Bulk (Alt: 5-968970-1) Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$0.7839 / $0.8851 | Buy Now |
DISTI #
571-5-968970-1
|
Mouser Electronics | Automotive Connectors AMP MCP 2.8 HSG 6POS 2.LOCKING RoHS: Compliant | 1227 |
|
$0.8300 / $1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Box | 0Box |
|
$0.7910 | Buy Now |
DISTI #
AMP5-968970-1
|
Heilind Electronics | AMP MCP 2.8 HSG 6POS 2.LOCKING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 6 POS 5.5mm Crimp ST Cable Mount Violet Box Automotive RoHS: Compliant |
23935 Partner Stock |
|
$0.8140 / $1.5000 | Buy Now |
|
Onlinecomponents.com | AMP MCP 2.8 HSG 6POS 2.LOCKING | 0 |
|
$0.8380 / $2.4810 | Buy Now |
DISTI #
AMP5-968970-1
|
Interstate Connecting Components | AMP MCP 2.8 HSG 6POS 2.LOCKING | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 5-968970-1
|
PEI Genesis | Combination Line Connector, | 24435 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-968970-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-968970-1
TE Connectivity
AMP MCP 2.8 HSG 6POS 2.LOCKING
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.63 inch | |
Body Depth | 0.945 inch | |
Body Length | 0.63 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 28 V | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 6 |