-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS PIN CONTACT SWS 0,2-0,5SQM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8866905YA | Renesas Electronics Corporation | 2K x 9 AsyncFIFO, 5.0V | |
5962-8861012ZA | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
5962-8866515UA | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0450
|
Newark | Automotive Contact, Pin, Crimp Rohs Compliant: Yes |Te Connectivity 5-962886-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41270 |
|
$0.1480 / $0.1940 | Buy Now |
DISTI #
A142541CT-ND
|
DigiKey | MQS PIN CONTACT SWS 0,2-0,5SQM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
67197 In Stock |
|
$0.1024 / $0.2500 | Buy Now |
DISTI #
5-962886-1
|
Avnet Americas | AMP5-962886-1 - Tape and Reel (Alt: 5-962886-1) Min Qty: 27000 Package Multiple: 27000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0767 / $0.0953 | Buy Now |
DISTI #
571-5-962886-1
|
Mouser Electronics | Automotive Connectors MQS PIN CONTACT SWS 0,2-0,5SQM RoHS: Compliant | 66345 |
|
$0.1060 / $0.2200 | Buy Now |
DISTI #
E02:0323_04115678
|
Arrow Electronics | MQS PIN CONTACT SWS 0,2-0,5SQM RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 26 Weeks Date Code: 2431 | Europe - 297000 |
|
$0.0916 / $0.0999 | Buy Now |
|
Future Electronics | Pin Terminal Tin 24 - 20 AWG Crimp Connector RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Lead time: 18 Weeks Container: Reel | 54000Reel |
|
$0.0991 / $0.1040 | Buy Now |
DISTI #
AMP5-962886-1
|
Heilind Electronics | MQS PIN CONTACT SWS 0,2-0,5SQM | Americas - 0 in Stock |
|
$0.1198 / $0.1216 | Buy Now |
|
Onlinecomponents.com | MQS0,63 Sn tab LL EDS 0,2-0,5 RoHS: Compliant | Alternative Product Available |
|
$0.0880 / $0.1164 | Buy Now |
DISTI #
84948012
|
Verical | MQS PIN CONTACT SWS 0,2-0,5SQM RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Date Code: 2431 | Americas - 297000 |
|
$0.0940 / $0.1025 | Buy Now |
DISTI #
85918120
|
Verical | MQS PIN CONTACT SWS 0,2-0,5SQM RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Date Code: 2430 | Americas - 27000 |
|
$0.1614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-962886-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-962886-1
TE Connectivity
MQS PIN CONTACT SWS 0,2-0,5SQM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.063 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 5-962886-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-962886-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
962886-1 | TE Connectivity | Check for Price | 0.5mm2, TIN FINISH, WIRE TERMINAL | 5-962886-1 vs 962886-1 |