-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4232
|
Newark | 10 Modii Hdr Drst Shrouded .100 |Amp Te Connectivity 5-87589-1 RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.1300 | Buy Now |
DISTI #
2266-5-87589-1-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Tray MARKETPLACE PRODUCT |
281 In Stock |
|
$1.1100 / $1.3000 | Buy Now |
DISTI #
A33042-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Tray |
20 In Stock |
|
$1.4648 / $2.7000 | Buy Now |
DISTI #
5-87589-1
|
Avnet Americas | Conn Shrouded HDR 10 POS 2.54mm Solder ST Through Hole Tray - Trays (Alt: 5-87589-1) RoHS: Compliant Min Qty: 320 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 62 |
|
$1.4882 / $1.7077 | Buy Now |
DISTI #
571-5-87589-1
|
Mouser Electronics | Headers & Wire Housings 10 MODII HDR DRST SHROUDED .100 RoHS: Compliant | 0 |
|
$1.6900 / $1.7300 | Order Now |
|
Future Electronics | 10 MODII HDR DRST SHRD .100CL RoHS: Compliant pbFree: Yes Min Qty: 2240 Package Multiple: 2240 Lead time: 30 Weeks Container: Tray | 0Tray |
|
$1.3200 | Buy Now |
DISTI #
AMP5-87589-1
|
Heilind Electronics | 10 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$1.4099 / $1.6684 | Buy Now |
|
Onlinecomponents.com | 10 MODII HDR DRST SHRD .100CL RoHS: Compliant | Alternative Product Available |
|
$1.8300 / $1.9600 | Buy Now |
DISTI #
AMP5-87589-1
|
Interstate Connecting Components | 10 MODII HDR DRST SHRD .100CL | 0 |
|
$1.4099 / $1.6684 | Buy Now |
DISTI #
000000000001653029
|
Sager | Headers & Wire Housings 10 MODII HDR DRST SHROUDED .100 Min Qty: 320 | 0 |
|
$1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-87589-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-87589-1
TE Connectivity
10 MODII HDR DRST SHRD .100CL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-87589-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-87589-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104350-5 | 10 MODII HDR DRST B/A W/HD | TE Connectivity | 5-87589-1 vs 104350-5 |
87227-5 | 10 MODII HDR DRST UNSHRD .100 | TE Connectivity | 5-87589-1 vs 87227-5 |
30310-6002HB | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 5-87589-1 vs 30310-6002HB |
5-146264-5 | 10 MODII HDR DRST B/A 100 W/HD | TE Connectivity | 5-87589-1 vs 5-146264-5 |
54102-T05-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 5-87589-1 vs 54102-T05-05 |
111008-1 | 010 UNIV HDR SP 4V 30DP STD | TE Connectivity | 5-87589-1 vs 111008-1 |
54102-G32-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 5-87589-1 vs 54102-G32-05LF |
5499206-1 | A/L UNIV HDR 10P VERT LG LAT | TE Connectivity | 5-87589-1 vs 5499206-1 |
146257-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 5-87589-1 vs 146257-5 |
802-90-010-10-001 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Mill-Max Mfg Corp | 5-87589-1 vs 802-90-010-10-001 |