-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 MODIV HSG COMP SR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8208
|
Newark | Headers&wire Housings 30 Pos Hsg Sr Mrkd .1Cl Rohs Compliant: Yes |Amp Te Connectivity 5-87499-8 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 / $4.0100 | Buy Now |
DISTI #
A26981-ND
|
DigiKey | CONN RCPT HSG 30POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
201 In Stock |
|
$2.9873 / $4.9300 | Buy Now |
DISTI #
5-87499-8
|
Avnet Americas | Conn Housing RCP 30 POS 2.54mm Crimp ST - Bulk (Alt: 5-87499-8) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$3.1137 | Buy Now |
DISTI #
571-5-87499-8
|
Mouser Electronics | Headers & Wire Housings 30 POS HSG SR MRKD .1CL RoHS: Compliant | 3 |
|
$2.9800 / $4.8300 | Buy Now |
DISTI #
72051247
|
RS | Connector, AMPMODU, 30 Modiv Hsg Comp Sr .100Cl | TE Connectivity 5-87499-8 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8800 / $4.0100 | RFQ |
|
Future Electronics | 30 MODIV HSG COMP SR .100CL RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks Container: Box | 0Box |
|
$3.0100 / $3.1200 | Buy Now |
DISTI #
AMP5-87499-8
|
Heilind Electronics | 30 MODIV HSG COMP SR .100CL | Americas - 0 in Stock |
|
$1.9010 / $3.3950 | Buy Now |
|
Onlinecomponents.com | 30 MODIV HSG COMP SR .100CL RoHS: Compliant |
45 In Stock |
|
$3.3800 / $6.7400 | Buy Now |
DISTI #
11593480
|
Verical | Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 26 |
|
$3.5000 | Buy Now |
DISTI #
51518772
|
Verical | Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1402 | Americas - 15 |
|
$5.5900 / $8.7620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-87499-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-87499-8
TE Connectivity
30 MODIV HSG COMP SR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.14 inch | |
Body Depth | 0.14 inch | |
Body Length | 3.01 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |