Part Details for 5-87483-3 by TE Connectivity
Overview of 5-87483-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-87483-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-87483-3
|
Avnet Americas | Connector Housing Receptacle 64 Position 2.54mm Pitch Cable Mount - Bulk (Alt: 5-87483-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5-87483-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors 64 MODIV HSG COMP DR .100 EARS | 0 |
|
$5.7600 | Order Now |
DISTI #
72052160
|
RS | Connector, AMPMODU, 64 Modiv Hsg Comp Dr .100 Ears | TE Connectivity 5-87483-3 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8500 | RFQ |
|
Onlinecomponents.com | 64 MODIV HSG COMP DR .100 EARS RoHS: Compliant | 0 |
|
$5.4500 / $15.9900 | Buy Now |
DISTI #
5-87483-3
|
Avnet Americas | Connector Housing Receptacle 64 Position 2.54mm Pitch Cable Mount - Bulk (Alt: 5-87483-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 64 MODIV HSG COMP DR .100 EARS RoHS: Compliant | 0 |
|
$5.4500 / $15.9900 | Buy Now |
Part Details for 5-87483-3
5-87483-3 CAD Models
5-87483-3 Part Data Attributes:
|
5-87483-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-87483-3
TE Connectivity
64 MODIV HSG COMP DR .100 EARS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 64 |
Alternate Parts for 5-87483-3
This table gives cross-reference parts and alternative options found for 5-87483-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-87483-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E842-812-6422-318 | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 5-87483-3 vs E842-812-6422-318 |
E842-812-6405-3AAH | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 5-87483-3 vs E842-812-6405-3AAH |
E842-812-6436-634H | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 5-87483-3 vs E842-812-6436-634H |
842-812-6412-334H | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 5-87483-3 vs 842-812-6412-334H |
PSSHSM-532-D-06-G-TB-P-LF | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 5-87483-3 vs PSSHSM-532-D-06-G-TB-P-LF |
842-812-6436-418H | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 5-87483-3 vs 842-812-6436-418H |
68672-532LF | Board Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 5-87483-3 vs 68672-532LF |
917322-5 | 64 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR | TE Connectivity | 5-87483-3 vs 917322-5 |
68429-832 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 5-87483-3 vs 68429-832 |
PSSHSM-532-D-06-H-AP-LF | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 5-87483-3 vs PSSHSM-532-D-06-H-AP-LF |