-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 POS PLUG ASY W/FLY LEADS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-868021-1
|
Avnet Americas | Cable Assembly Rectangular 24AWG 0.33m 6 POS Power PL - Bulk (Alt: 5-868021-1) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5-868021-1
|
Avnet Americas | Cable Assembly Rectangular 24AWG 0.33m 6 POS Power PL - Bulk (Alt: 5-868021-1) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-868021-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-868021-1
TE Connectivity
6 POS PLUG ASY W/FLY LEADS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 6000 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 6 | |
Wire Size-Max | 24 AWG |
This table gives cross-reference parts and alternative options found for 5-868021-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-868021-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-177901-1 | 6 CONTACT(S), MALE, POWER CONNECTOR, PLUG | TE Connectivity | 5-868021-1 vs 3-177901-1 |
66124-001 | Rectangular Power Connector, 6 Contact(s), Male, Plug | Amphenol FCi | 5-868021-1 vs 66124-001 |
66124-002 | Rectangular Power Connector, 6 Contact(s), Male, Plug | Amphenol FCi | 5-868021-1 vs 66124-002 |