5-862549-4
TE Connectivity
Description: LGH 1 SNGL MLD END POS. STOP

Overview of 5-862549-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5-862549-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 76AC8204
Newark Dc Power Cords Lgh 1 Sngl Mld End Pos. Stop |Amp Te Connectivity 5-862549-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 7
  • 1 $173.9000
  • 3 $169.6400
  • 5 $165.3900
  • 10 $161.1400
  • 25 $155.3600
$155.3600 / $173.9000 Buy Now
DISTI # 99X5500
Newark Lgh 1 Sngl Mld End Pos. Stop |Amp Te Connectivity 5-862549-4 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $150.1200
  • 100 $141.2900
$141.2900 / $150.1200 Buy Now
DISTI # A122239-ND
DigiKey LGH-1 PLUG TO CBL 16AWG 12.38" Min Qty: 1 Lead time: 15 Weeks Container: Bulk 27
In Stock
  • 1 $137.9800
$137.9800 Buy Now
DISTI # 5-862549-4
Avnet Americas Cable Assembly Power Cord 0.305m 16AWG LGH - Bulk (Alt: 5-862549-4) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 12 Weeks, 6 Days Container: Bulk 0
  • 60 $156.7396
  • 100 $152.3244
  • 160 $147.9092
  • 300 $143.4940
  • 600 $139.0788
  • 3,000 $134.6636
  • 6,000 $130.2484
$130.2484 / $156.7396 Buy Now
DISTI # 571-5-862549-4
Mouser Electronics DC Power Cords LGH 1 SNGL MLD END POS. STOP RoHS: Compliant 53
  • 1 $137.9800
$137.9800 Buy Now
DISTI # AMP5-862549-4
Heilind Electronics LGH 1 SNGL MLD END POS. STOP Americas - 0 in Stock
  • 60 $162.3236
$162.3236 Buy Now
Onlinecomponents.com LGH 1 SNGL MLD END POS. STOP RoHS: Compliant 7 Partner Stock
  • 1 $169.0300
  • 3 $166.3900
  • 5 $164.5900
  • 10 $154.1800
  • 20 $148.6500
$148.6500 / $169.0300 Buy Now
DISTI # AMP5-862549-4
Interstate Connecting Components LGH 1 SNGL MLD END POS. STOP 0
  • 60 $162.3236
$162.3236 Buy Now
DISTI # 000000000001652929
Sager DC Power Cords LGH 1 SNGL MLD END POS. STOP Min Qty: 60 0
  • 60 $150.5200
  • 100 $120.0500
$120.0500 / $150.5200 Buy Now
DISTI # 5-862549-4
Avnet Abacus Cable Assembly Power Cord 0.305m 16AWG LGH (Alt: 5-862549-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5-862549-4
Avnet Abacus Cable Assembly Power Cord 0.305m 16AWG LGH (Alt: 5-862549-4) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics LGH 1 SNGL MLD END POS. STOP RoHS: Compliant 7 Partner Stock
  • 1 $169.0300
  • 3 $166.3900
  • 5 $164.5900
  • 10 $154.1800
  • 20 $148.6500
$148.6500 / $169.0300 Buy Now

CAD Models for 5-862549-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-862549-4 by TE Connectivity

5-862549-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
12 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Voltage
20000 V
Wire Size-Max
16 AWG
Want to compare parts?
  1. 5-862549-4
    TE Connectivity
    LGH 1 SNGL MLD END POS. STOP
    VS

Related Parts for 5-862549-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-862549-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-862549-4 by TE Connectivity

  • Please alert me when 5-862549-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5-862549-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-862549-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5-862549-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-862549-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-862549-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: