5-861252-1
Description: RECEPTACLE

Overview of 5-861252-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 5-861252-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 52K3770
Newark Receptacle Rohs Compliant: Yes |Amp Te Connectivity 5-861252-1 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $162.3800
$162.3800 Buy Now
DISTI # 5-861252-1-ND
DigiKey CONN LGH RCPT 1POS CYL Min Qty: 40 Lead time: 44 Weeks Container: Bulk Temporarily Out of Stock
  • 40 $159.2080
$159.2080 Buy Now
DISTI # 5-861252-1
Avnet Americas Conn LGH RCP 1 POS Solder ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 5-861252-1) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk 0
  • 40 $139.5573
$139.5573 Buy Now
DISTI # 571-5-861252-1
Mouser Electronics Heavy Duty Power Connectors LGH H-VOLT CONN RoHS: Compliant 0
  • 40 $161.3100
$161.3100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 Lead time: 42 Weeks Container: Tray 0
Tray
  • 40 $151.9500
$151.9500 Buy Now
DISTI # AMP5-861252-1
Heilind Electronics RECEPTACLE Americas - 0 in Stock
  • 30 $176.8956
  • 80 $148.0735
$148.0735 / $176.8956 Buy Now
Onlinecomponents.com RECEPTACLE RoHS: Compliant 0
  • 10 $171.0800
  • 20 $168.5100
  • 30 $165.9800
  • 40 $163.4900
$163.4900 / $171.0800 Buy Now
DISTI # AMP5-861252-1
Interstate Connecting Components RECEPTACLE 0
  • 30 $176.8956
  • 80 $148.0735
$148.0735 / $176.8956 Buy Now
DISTI # 000000000001652896
Sager Heavy Duty Power Connectors LGH H-VOLT CONN Min Qty: 40 0
  • 40 $161.6200
  • 120 $113.2700
$113.2700 / $161.6200 Buy Now
DISTI # 5-861252-1
Avnet Abacus Conn LGH RCP 1 POS Solder ST Cable Mount 1 Terminal 1 Port (Alt: 5-861252-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 48 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5-861252-1
Avnet Abacus Conn LGH RCP 1 POS Solder ST Cable Mount 1 Terminal 1 Port (Alt: 5-861252-1) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics RECEPTACLE RoHS: Compliant 0
  • 10 $171.0800
  • 20 $168.5100
  • 30 $165.9800
  • 40 $163.4900
$163.4900 / $171.0800 Buy Now

CAD Models for 5-861252-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-861252-1 by TE Connectivity

5-861252-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
42 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
LGH
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
PANEL
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Voltage
10000 V
Termination Type
SOLDER
Total Number of Contacts
1
Want to compare parts?
  1. 5-861252-1
    TE Connectivity
    RECEPTACLE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-861252-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-861252-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-861252-1 would you like to use for your alert(s)?
  • Please alert me when 5-861252-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-861252-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-861252-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-861252-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-861252-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-861252-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: