-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH-1/2L FLANGED RECEPT.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5492
|
Newark | Lgh-1/2L Flanged Recept. |Amp Te Connectivity 5-858857-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.5600 | Buy Now |
DISTI #
5-858857-1-ND
|
DigiKey | CONN LGH RCPT 1POS CIRC PNL MNT Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.5750 | Buy Now |
DISTI #
5-858857-1
|
Avnet Americas | Conn LGH RCP 1 POS Solder ST Panel Mount 1 Terminal 1 Port - Bulk (Alt: 5-858857-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | LGH-1/2L FLANGED RECEPT. RoHS: Compliant | 0 |
|
$154.2500 / $422.5200 | Buy Now |
DISTI #
000000000001652886
|
Sager | Standard Circular Connector LGH-1/2L FLANGED RECEPT. | 0 |
|
Buy Now | |
|
Master Electronics | LGH-1/2L FLANGED RECEPT. RoHS: Compliant | 0 |
|
$154.2500 / $422.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-858857-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-858857-1
TE Connectivity
LGH-1/2L FLANGED RECEPT.
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 15000 V |