Part Details for 5-848694-3 by TE Connectivity
Overview of 5-848694-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-848694-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-848694-3
|
Avnet Americas | Cable Assembly Lead 0.46m 16AWG 1 POS LGH SKT - Bulk (Alt: 5-848694-3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 5-848694-3
5-848694-3 CAD Models
5-848694-3 Part Data Attributes
|
5-848694-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-848694-3
TE Connectivity
LGH-1/2 SGL MOLDED END
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 15000 V | |
Rated Voltage(DC) | 15000 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG |