Part Details for 5-828214-0 by TE Connectivity
Overview of 5-828214-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-828214-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6915
|
Newark | Btb Conn, Header, 50Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 5-828214-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 949 |
|
$6.8100 / $8.7900 | Buy Now |
DISTI #
15H8558
|
Newark | 50P Mod2 Stift Lei Rohs Compliant: Yes |Amp Te Connectivity 5-828214-0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 | Buy Now |
DISTI #
5-828214-0-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1134 In Stock |
|
$5.4677 / $8.4500 | Buy Now |
DISTI #
5-828214-0
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-828214-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$4.7609 / $5.3752 | Buy Now |
DISTI #
571-5-828214-0
|
Mouser Electronics | Headers & Wire Housings 50P MOD2 STIFT LEI RoHS: Compliant | 0 |
|
$5.0400 | Order Now |
DISTI #
72051385
|
RS | Connector, AMPMODU, 50P Mod2 Stift Lei | TE Connectivity 5-828214-0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8900 / $6.0700 | RFQ |
|
Future Electronics | 50 Position 2.54mm Vertical Mount AmpModu Header RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Box | 0Box |
|
$4.8700 | Buy Now |
DISTI #
AMP5-828214-0
|
Heilind Electronics | 50P MOD2 STIFT LEI | Americas - 0 in Stock |
|
$5.6462 | Buy Now |
|
Onlinecomponents.com | 50P MOD2 STIFT LEI RoHS: Compliant | 0 |
|
$4.8700 / $14.2800 | Buy Now |
DISTI #
AMP5-828214-0
|
Interstate Connecting Components | 50P MOD2 STIFT LEI | 0 |
|
$5.6462 | Buy Now |
Part Details for 5-828214-0
5-828214-0 CAD Models
5-828214-0 Part Data Attributes
|
5-828214-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-828214-0
TE Connectivity
50P MOD2 STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.145 inch | |
Body Depth | 0.11 inch | |
Body Length | 5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-828214-0
This table gives cross-reference parts and alternative options found for 5-828214-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-828214-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-825434-0 | 50P MOD II BRK AWAY HDR, 0.4AU, 1 ROW | TE Connectivity | 5-828214-0 vs 5-825434-0 |
TMS-150-03-G-S-RA | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 5-828214-0 vs TMS-150-03-G-S-RA |
TMS-150-21-L-S | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 5-828214-0 vs TMS-150-21-L-S |
TSW-150-23-LM-S | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 5-828214-0 vs TSW-150-23-LM-S |
TSW-150-07-LM-S | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 5-828214-0 vs TSW-150-07-LM-S |
TSW-150-14-TM-S | Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 5-828214-0 vs TSW-150-14-TM-S |
TSW-150-10-G-S-NE | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 5-828214-0 vs TSW-150-10-G-S-NE |
TMS-150-03-L-S-RA | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 5-828214-0 vs TMS-150-03-L-S-RA |
TSW-150-11-T-S-RE | Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 5-828214-0 vs TSW-150-11-T-S-RE |
5-825435-0 | MOD 2 PIN HEADER | TE Connectivity | 5-828214-0 vs 5-825435-0 |