-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50P AMPMODU II PIN HDR.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC8195
|
Newark | 50P Ampmodu Ii Pin Hdr. |Amp Te Connectivity 5-826654-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $6.3500 | Buy Now |
DISTI #
A119844-ND
|
DigiKey | CONN HEADER R/A 50POS 2.54MM Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMP5-826654-0
|
Heilind Electronics | 50P AMPMODU II PIN HDR. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 50P AMPMODU II PIN HDR. RoHS: Compliant |
11 Partner Stock |
|
$4.5600 / $10.4800 | Buy Now |
DISTI #
63379373
|
Verical | Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2236 | Americas - 3500 |
|
$4.0970 / $4.9764 | Buy Now |
DISTI #
AMP5-826654-0
|
Interstate Connecting Components | 50P AMPMODU II PIN HDR. | 0 |
|
Buy Now | |
DISTI #
5-826654-0
|
Avnet Abacus | Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole (Alt: 5-826654-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757102636658
|
Chip1Stop | Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole Carton RoHS: Compliant | 3500 |
|
$3.6200 / $8.3200 | Buy Now |
DISTI #
C1S757105416842
|
Chip1Stop | Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole Carton RoHS: Compliant | 11 |
|
$3.8900 | Buy Now |
|
Master Electronics | 50P AMPMODU II PIN HDR. RoHS: Compliant |
11 Partner Stock |
|
$4.5600 / $10.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-826654-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-826654-0
TE Connectivity
50P AMPMODU II PIN HDR.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-826654-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-826654-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-826949-0 | 50P MOD2 STIFT LEI | TE Connectivity | 5-826654-0 vs 5-826949-0 |
5-826926-0 | AMPMODU II PIN HDR. | TE Connectivity | 5-826654-0 vs 5-826926-0 |
5-826938-0 | 50P AMPMODU II STIFT LEI | TE Connectivity | 5-826654-0 vs 5-826938-0 |
5-826630-0 | 50P AMPMODU II STIFT LEI | TE Connectivity | 5-826654-0 vs 5-826630-0 |
5-826951-0 | 50P MOD2 STIFT LEI | TE Connectivity | 5-826654-0 vs 5-826951-0 |
5-826647-0 | 50P AMPMODU II STIFT LEI | TE Connectivity | 5-826654-0 vs 5-826647-0 |
5-826936-0 | AMP AMPMODU II PIN HDR. | TE Connectivity | 5-826654-0 vs 5-826936-0 |
5-826651-0 | 50P AMPMODU II STIFT LEI | TE Connectivity | 5-826654-0 vs 5-826651-0 |
5-826653-0 | 50P AMPMODU II STIFT LEI | TE Connectivity | 5-826654-0 vs 5-826653-0 |
5-826652-0 | 50P AMPMODU II STIFT LEI | TE Connectivity | 5-826654-0 vs 5-826652-0 |