-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-794682-0) 20P MICRO MNL ASSY,VRT,THRU,L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R0723
|
Newark | 20P Micro Mnl Assy, vrt, thru, lf |Amp Te Connectivity 5-794682-0 RoHS: Not Compliant Min Qty: 1144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5-794682-0
|
Avnet Americas | Conn Wire to Board HDR 20 POS 3mm Solder ST Thru-Hole - Bulk (Alt: 5-794682-0) RoHS: Compliant Min Qty: 1144 Package Multiple: 1144 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002350151
|
Sager | Pin & Socket Connectors 20P MICRO MNL ASSY VRT,THRU,LF | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-794682-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-794682-0
TE Connectivity
(5-794682-0) 20P MICRO MNL ASSY,VRT,THRU,L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.27 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |
This table gives cross-reference parts and alternative options found for 5-794682-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-794682-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-794634-0 | Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 5-794682-0 vs 5-794634-0 |
5-794619-0 | Power Connector, 20 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 5-794682-0 vs 5-794619-0 |
5-794677-0 | Power Connector, 20 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 5-794682-0 vs 5-794677-0 |
5-794621-0 | Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 5-794682-0 vs 5-794621-0 |
5-794618-0 | Power Connector, 20 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 5-794682-0 vs 5-794618-0 |