-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-794619-0) 20P MICRO MNL ASSY,R/A,HDR LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R0658
|
Newark | 20P Micro Mnl Assy, r/A, hdr Lf |Amp Te Connectivity 5-794619-0 RoHS: Not Compliant Min Qty: 1144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $2.3900 | Buy Now |
DISTI #
5-794619-0-ND
|
DigiKey | CONN HEADER R/A 20POS 3MM Min Qty: 1144 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4834 | Buy Now |
DISTI #
5-794619-0
|
Avnet Americas | Conn Power HDR 20 POS 3mm Solder RA Thru-Hole 20 Terminal 1 Port - Trays (Alt: 5-794619-0) RoHS: Compliant Min Qty: 1144 Package Multiple: 1144 Lead time: 12 Weeks, 6 Days Container: Tray | 0 |
|
$2.0661 | Buy Now |
DISTI #
571-5-794619-0
|
Mouser Electronics | Pin & Socket Connectors 20P MICRO MNL ASSY R/A,HDR LF RoHS: Compliant | 0 |
|
$2.3700 | Order Now |
|
Future Electronics | 20P MICRO MNL ASSY,R/A,HDR LF RoHS: Compliant pbFree: Yes Min Qty: 1144 Package Multiple: 1144 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$2.1300 | Buy Now |
DISTI #
AMP5-794619-0
|
Heilind Electronics | 20P MICRO MNL ASSY,R/A,HD | Americas - 0 in Stock |
|
$2.5286 / $2.5664 | Buy Now |
|
Onlinecomponents.com | 20P MICRO MNL ASSY,R/A,HDR LF RoHS: Compliant | 0 |
|
$2.1300 / $4.4700 | Buy Now |
DISTI #
AMP5-794619-0
|
Interstate Connecting Components | 20P MICRO MNL ASSY,R/A,HD | 0 |
|
$2.5286 / $2.5664 | Buy Now |
DISTI #
5-794619-0
|
Avnet Abacus | Conn Power HDR 20 POS 3mm Solder RA Thru-Hole 20 Terminal 1 Port (Alt: 5-794619-0) RoHS: Compliant Min Qty: 1144 Package Multiple: 1144 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 20P MICRO MNL ASSY,R/A,HDR LF RoHS: Compliant | 0 |
|
$2.1300 / $4.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-794619-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-794619-0
TE Connectivity
(5-794619-0) 20P MICRO MNL ASSY,R/A,HDR LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.29 inch | |
Body Depth | 0.469 inch | |
Body Length | 1.215 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-794619-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-794619-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-794618-0 | Power Connector, 20 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 5-794619-0 vs 5-794618-0 |
2-794615-0 | Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 5-794619-0 vs 2-794615-0 |