Part Details for 5-6609106-3 by TE Connectivity
Overview of 5-6609106-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5-6609106-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-6609106-3-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 80 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3149 | Buy Now |
DISTI #
5-6609106-3
|
Avnet Americas | PS000SHX0=C1311 - Bulk (Alt: 5-6609106-3) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$14.3808 / $16.6629 | Buy Now |
DISTI #
571-5-6609106-3
|
Mouser Electronics | AC Power Entry Modules PS000SHX0=C1311 RoHS: Compliant | 0 |
|
$20.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 35 Weeks Container: Box | 0Box |
|
$16.8600 | Buy Now |
DISTI #
CORPS000SHX0
|
Heilind Electronics | 5-6609106-3 PS000SHX0=C1311 | Americas - 0 in Stock |
|
$21.0615 / $22.3907 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant | 0 |
|
$17.7900 / $37.2600 | Buy Now |
|
Quest Components | 38 |
|
$39.6321 / $46.6260 | Buy Now | |
DISTI #
CORPS000SHX0
|
Interstate Connecting Components | 5-6609106-3 PS000SHX0=C1311 | 0 |
|
$21.0615 / $22.3907 | Buy Now |
DISTI #
000000000005525407
|
Sager | AC Power Entry Modules PS000SHX0=C1311 Min Qty: 80 | 0 |
|
$16.0500 / $19.9000 | Buy Now |
|
Master Electronics | Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant | 0 |
|
$17.7900 / $37.2600 | Buy Now |