Part Details for 5-6605317-8 by Bel Fuse
Overview of 5-6605317-8 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-6605317-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-6605317-8
|
Avnet Americas | CONN TEL/TELC 8 POS 8TERM IND - Trays (Alt: 5-6605317-8) RoHS: Compliant Min Qty: 315 Package Multiple: 77 Container: Tray | 0 |
|
RFQ |
Part Details for 5-6605317-8
5-6605317-8 CAD Models
5-6605317-8 Part Data Attributes
|
5-6605317-8
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
5-6605317-8
Bel Fuse
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |