Part Details for 5-650281-1 by TE Connectivity
Overview of 5-650281-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5-650281-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-650281-1-ND
|
DigiKey | CONN EDGE DUAL FMALE 78POS 0.125 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-650281-1
|
Avnet Americas | Conn Card Edge SKT 78 POS 3.18mm Press Fit ST Thru-Hole - Trays (Alt: 5-650281-1) RoHS: Compliant Min Qty: 375 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
5-650281-1
|
Avnet Abacus | Conn Card Edge SKT 78 POS 3.18mm Press Fit ST Thru-Hole (Alt: 5-650281-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
Part Details for 5-650281-1
5-650281-1 CAD Models
5-650281-1 Part Data Attributes
|
5-650281-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-650281-1
TE Connectivity
78 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.18 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 |
Alternate Parts for 5-650281-1
This table gives cross-reference parts and alternative options found for 5-650281-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-650281-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10074375-311278TLF | Card Edge Connector, 78 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5-650281-1 vs 10074375-311278TLF |
10074375-312278TLF | Card Edge Connector, 78 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5-650281-1 vs 10074375-312278TLF |
10074375-111278TLF | Card Edge Connector, 78 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5-650281-1 vs 10074375-111278TLF |
10083987-111278LF | Card Edge Connector, 78 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5-650281-1 vs 10083987-111278LF |
10074375-112178TLF | Card Edge Connector, 78 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5-650281-1 vs 10074375-112178TLF |
10074375-310178TLF | Card Edge Connector, 78 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5-650281-1 vs 10074375-310178TLF |
10074375-112178TLF | Card Edge Connector, 78 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5-650281-1 vs 10074375-112178TLF |
10074375-312178TLF | Card Edge Connector, 78 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5-650281-1 vs 10074375-312178TLF |
10074375-110278TLF | Card Edge Connector, 78 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5-650281-1 vs 10074375-110278TLF |
10074375-212178TLF | Card Edge Connector, 78 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5-650281-1 vs 10074375-212178TLF |