Part Details for 5-6450130-6 by TE Connectivity
Overview of 5-6450130-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-6450130-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-6450130-6-ND
|
DigiKey | MBXL R/A HDR 14P+24S+12P Min Qty: 1056 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$18.1091 | Buy Now |
DISTI #
5-6450130-6
|
Avnet Americas | MBXL R/A HDR 14P+24S+12P - Bulk (Alt: 5-6450130-6) RoHS: Compliant Min Qty: 1056 Package Multiple: 44 Container: Bulk | 0 |
|
$12.8467 / $18.3652 | Buy Now |
DISTI #
571-5-6450130-6
|
Mouser Electronics | Power to the Board 14P 24S 12P MBXL R/A HDR RoHS: Compliant | 0 |
|
$18.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 44 Container: Tray | 0Tray |
|
$17.0500 | Buy Now |
DISTI #
AMP5-6450130-6
|
Heilind Electronics | MBXL R/A HDR 14P+24S+12P | Americas - 0 in Stock |
|
$21.3049 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3600 / $53.8900 | Buy Now |
DISTI #
AMP5-6450130-6
|
Interstate Connecting Components | MBXL R/A HDR 14P+24S+12P | 0 |
|
$21.3049 | Buy Now |
DISTI #
000000000003844879
|
Sager | Power to the Board 14P 24S 12P MBXL R/A HDR Min Qty: 11 | 0 |
|
$24.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.3600 / $53.8900 | Buy Now |
Part Details for 5-6450130-6
5-6450130-6 CAD Models
5-6450130-6 Part Data Attributes
|
5-6450130-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-6450130-6
TE Connectivity
Board Connector, Male, Right Angle, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 6.65 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Withdrawl Force-Min | .1946 N |