-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0284
|
Newark | Hd Power Conn Mbxl R/A Hdr 7P+8S 3Acp |Amp Te Connectivity 5-6450120-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$7.7400 / $11.5000 | Buy Now |
DISTI #
A119716-ND
|
DigiKey | CONN HEADER MULTI-BEAM 30POS PCB Min Qty: 10 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2095 | Buy Now |
DISTI #
2266-5-6450120-5-ND
|
DigiKey | CONN HEADER MULTI-BEAM 30POS PCB Min Qty: 10 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$7.4900 / $7.7900 | Buy Now |
DISTI #
5-6450120-5
|
Avnet Americas | MBXL R/A HDR 7P+8S+3ACP - Trays (Alt: 5-6450120-5) RoHS: Compliant Min Qty: 1056 Package Multiple: 88 Container: Tray | 0 |
|
$6.3223 / $7.1381 | Buy Now |
DISTI #
571-5-6450120-5
|
Mouser Electronics | Heavy Duty Power Connectors MBXL R/A HDR 7P+8S 3ACP RoHS: Compliant | 0 |
|
$6.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 88 Container: Tray | 0Tray |
|
$6.0000 | Buy Now |
DISTI #
AMP5-6450120-5
|
Heilind Electronics | MBXL R/A HDR 7P+8S+3ACP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Power PL 10Power/8Signal POS 2.54mm Solder RA Thru-Hole 88 Terminal 1 Port Tray RoHS: Compliant |
145 Partner Stock |
|
$7.3400 / $7.8700 | Buy Now |
DISTI #
5-6450120-5
|
Avnet Americas | MBXL R/A HDR 7P+8S+3ACP - Trays (Alt: 5-6450120-5) RoHS: Compliant Min Qty: 1056 Package Multiple: 88 Container: Tray | 0 |
|
$6.3223 / $7.1381 | Buy Now |
DISTI #
AMP5-6450120-5
|
Interstate Connecting Components | MBXL R/A HDR 7P+8S+3ACP | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-6450120-5
TE Connectivity
Buy Now
|
Compare Parts:
5-6450120-5
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |