There are no models available for this part yet.
Overview of 5-6437630-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Price & Stock for 5-6437630-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AC8166
|
Newark | Toggle Switches Ftn79G04=Flat Toggle |Amp Te Connectivity 5-6437630-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
99X5348
|
Newark | Ftn79G04=Flat Toggle Rohs Compliant: Yes |Alcoswitch Te Connectivity 5-6437630-9 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
5-6437630-9
|
Avnet Americas | Switch Toggle ON ON DPDT Long Flat Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk - Bulk (Alt: 5-6437630-9) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | FTN79G04=FLAT TOGGLE RoHS: Compliant |
304 Partner Stock |
|
$12.2900 / $17.9400 | Buy Now | ||
DISTI #
16538799
|
Verical | Switch Toggle ON ON DPDT Long Flat Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk Min Qty: 5 Package Multiple: 1 | Americas - 304 |
|
$12.5100 / $13.2500 | Buy Now | |
DISTI #
564376309-TEC
|
TME | 5-6437630-9 Min Qty: 3 | 304 |
|
$12.9672 / $15.2590 | Buy Now | |
DISTI #
000000000003497649
|
Sager | Toggle Switches FTN79G04=FLAT TOGGLE Min Qty: 800 | 0 |
|
$12.4700 / $13.8800 | Buy Now | |
DISTI #
5-6437630-9
|
Avnet Abacus | Switch Toggle ON ON DPDT Long Flat Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk (Alt: 5-6437630-9) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
5-6437630-9
|
Avnet Abacus | Switch Toggle ON ON DPDT Long Flat Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk (Alt: 5-6437630-9) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757103110467
|
Chip1Stop | Switch Toggle ON ON DPDT Long Flat Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk RoHS: Compliant | 304 |
|
$11.4000 / $14.9000 | Buy Now |
CAD Models for 5-6437630-9 by TE Connectivity
Part Data Attributes for 5-6437630-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Angle
|
24 deg
|
Actuator Length
|
0.886 inch
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
12.9794 mm
|
Body Color
|
BLACK
|
Body Height
|
10.4902 mm
|
Body Length or Diameter
|
14.8082 mm
|
Bushing Diameter
|
0.236 inch
|
Bushing Length
|
0.315 inch
|
Bushing Type
|
M6P0.75
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact Current(AC)-Max
|
0.4 A
|
Contact Current(DC)-Max
|
0.4 A
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Dielectric Withstand Volts
|
1500 V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYESTER
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Sealing
|
WATER PROOF
|
Surface Mount
|
NO
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Length
|
0.236 inch
|
Termination Type
|
SOLDER AND WIRE
|