Part Details for 5-6437022-1 by TE Connectivity
Overview of 5-6437022-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 5-6437022-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-6437022-1-ND
|
DigiKey | CONN RCPT 40P IDC 28-30AWG GOLD Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-6437022-1
|
Avnet Americas | Conn Ribbon Cable Connector RCP 40 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 5-6437022-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for 5-6437022-1
5-6437022-1 CAD Models
5-6437022-1 Part Data Attributes:
|
5-6437022-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-6437022-1
TE Connectivity
609-4041CELF=FSKT IDC S 40 30A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |