-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-641126-4) 24P MTA100 HDR ASY FL/STR LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R9853
|
Newark | 24P Mta100 Hdr Asy Fl/Str Lf |Amp Te Connectivity 5-641126-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 | Buy Now |
DISTI #
5-641126-4-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8559 | Buy Now |
DISTI #
5-641126-4
|
Avnet Americas | Conn Wire to Board HDR 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-641126-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$4.2281 / $4.7737 | Buy Now |
DISTI #
571-5-641126-4
|
Mouser Electronics | Headers & Wire Housings 24P MTA100 HDR ASY FL/STR LF RoHS: Compliant | 0 |
|
$4.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$4.0200 | Buy Now |
DISTI #
AMP5-641126-4
|
Heilind Electronics | 24P MTA100 HDR ASY FL/STR LF | Americas - 0 in Stock |
|
$5.0144 / $5.0892 | Buy Now |
|
Onlinecomponents.com | 24P MTA100 HDR ASY FL/STR LF RoHS: Compliant | 0 |
|
$4.2300 / $11.5900 | Buy Now |
DISTI #
5-641126-4
|
TTI | Headers & Wire Housings 24P MTA100 HDR ASY FL/STR LF RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$4.1300 / $4.2200 | Buy Now |
DISTI #
AMP5-641126-4
|
Interstate Connecting Components | 24P MTA100 HDR ASY FL/STR LF | 0 |
|
$5.0144 / $5.0892 | Buy Now |
|
Master Electronics | 24P MTA100 HDR ASY FL/STR LF RoHS: Compliant | 0 |
|
$4.2300 / $11.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-641126-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-641126-4
TE Connectivity
(5-641126-4) 24P MTA100 HDR ASY FL/STR LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.225 inch | |
Body Depth | 0.31 inch | |
Body Length | 2.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-641126-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-641126-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-641215-4 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 5-641126-4 vs 5-641215-4 |