-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-641125-5
|
Avnet Americas | Partial Shrouded Connector Header 25 Position 2.54mm Solder Right Angle Through Hole - Bulk (Alt: 5-641125-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTA-100 HDR ASSY, POLARIZED RIGHT ANGLE, .025 SQR PST, .000015 GOLD PLTD RoHS: Compliant | 0 |
|
$1.9200 / $4.0200 | Buy Now |
|
Master Electronics | MTA-100 HDR ASSY, POLARIZED RIGHT ANGLE, .025 SQR PST, .000015 GOLD PLTD RoHS: Compliant | 0 |
|
$1.9200 / $4.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-641125-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-641125-5
TE Connectivity
Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.305 inch | |
Body Length | 2.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-641125-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-641125-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-641122-5 | (5-641122-5) 25P MTA100 HDR ASSY PL STR LF | TE Connectivity | 5-641125-5 vs 5-641122-5 |
5-641214-5 | (5-641214-5) 25 CIR MTA-100 POST HDR LF | TE Connectivity | 5-641125-5 vs 5-641214-5 |
5-641123-5 | (5-641123-5) 25P MTA100 HDR ASSY PL/RA LF | TE Connectivity | 5-641125-5 vs 5-641123-5 |
5-641213-5 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 5-641125-5 vs 5-641213-5 |